15020-0439

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable connectivity solution designed for a wide range of applications. With a .5 A amperage and a maximum operating temperature of 105 °C, this FFC jumper ensures efficient performance even in demanding environments. Its durable construction can withstand temperatures as low as -40 °C, making it suitable for use in various settings. The .5 mm pitch allows for easy installation, while the 0.203m overall length provides flexibility in cable management. Rest assured, this FFC jumper is compliant with RoHS regulations, offering a sustainable choice for your connectivity needs. Perfect for wire management and cable assemblies, it's a crucial component for any project requiring reliable and efficient data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0439
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200439
SKU: MOL15020-0439

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: