15020-0946

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 25 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, meticulously designed for seamless data transmission. This high-quality component boasts a slender overall length of 0.076m and a pitch of just 0.5mm, offering optimal performance in compact spaces. With a low amperage of 0.5A and a wide voltage range, it ensures efficient power delivery without compromising on safety. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. Crafted with precision and durability in mind, this FFC jumper is a vital addition to any wire management setup, perfect for applications requiring flexibility and efficiency in cable connections. Rest assured, it complies with RoHS standards, underscoring our commitment to sustainability and quality assurance. Elevate your connectivity with the Premo-Flex FFC Jumper, meticulously designed for seamless data transmission. This high-quality component boasts a slender overall length of 0.076m and a pitch of just 0.5mm, offering optimal performance in compact spaces. With a low amperage of 0.5A and a wide voltage range, it ensures efficient power delivery without compromising on safety. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. Crafted with precision and durability in mind, this FFC jumper is a vital addition to any wire management setup, perfect for applications requiring flexibility and efficiency in cable connections. Rest assured, it complies with RoHS standards, underscoring our commitment to sustainability and quality assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0946
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200946
SKU: MOL15020-0946

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: