15020-0546
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. With a slim overall length of 0.152m and a pitch of just 0.5mm, this cable offers unparalleled flexibility while maintaining high performance standards. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's a reliable solution for both indoor and outdoor applications. RoHS compliant and crafted with quality materials, this jumper ensures not only efficiency but also environmental responsibility. Upgrade your wire management setup with this essential component, ideal for a wide range of electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0546 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200546 |
SKU: | MOL15020-0546 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |