15020-0072

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. With a pitch of .5mm, this jumper offers precise connectivity in a compact design. Operating seamlessly within a wide temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Featuring a low amperage of .5 A and a voltage rating, it's ideal for various electronic applications. Its 0.305m overall length provides flexibility for installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust the Premo-Flex FFC Jumper for efficient and dependable cable and ribbon connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0072
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200072
SKU: MOL15020-0072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: