15020-0308
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. With a low amperage of .5 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable operation in varied environments. Its ultra-thin design, featuring a .5 mm pitch and an overall length of 0.203m, offers flexibility in installation. Crafted for precision and durability, it guarantees optimal performance in demanding applications. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Upgrade your wire management setup with this essential component, perfect for FFC, FPC Cable, and Ribbon Cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0308 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200308 |
SKU: | MOL15020-0308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |