15020-0428

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your cable management game with the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity. Designed for optimal performance, this jumper boasts a slim overall length of 0.051m and a pitch of 0.5mm, ensuring a precise fit in any application. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable power delivery even in extreme conditions. Crafted with quality materials and ROHS compliance, this jumper guarantees both durability and environmental responsibility. Perfect for use in various electronics and communication setups, it's a must-have for efficient wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0428
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200428
SKU: MOL15020-0428

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: