15020-1040

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. With a slender pitch of 0.5mm, this jumper facilitates precise data transmission in tight spaces. Its ultra-thin construction boasts a maximum operating temperature of 105°C, ensuring reliable functionality even in demanding environments. Operating effortlessly between -40°C and 105°C, it guarantees versatility in various settings. Measuring at a convenient 0.152m overall length, it's perfect for intricate setups. Crafted with quality materials, this jumper prioritizes durability and efficiency. Explore the endless possibilities of seamless connectivity with our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1040
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201040
SKU: MOL15020-1040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: