15020-0765
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your wiring setup with the Premo-Flex FFC Jumper, a high-performance component designed for seamless connectivity. This meticulously crafted jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, making it ideal for a wide range of applications. With a current rating of .5A and a durable construction, it ensures reliable performance even in demanding environments. Its 0.305m length offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management game with this essential component, perfect for projects big and small.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0765 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200765 |
SKU: | MOL15020-0765 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |