15020-0067

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your wiring setup with the versatile Premo-Flex FFC Jumper. This efficient and durable jumper boasts a compact overall length of 0.229m and a convenient pitch of 0.5mm, making it ideal for intricate connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. With a low amperage of 0.5A and compliant with RoHS regulations, this jumper prioritizes safety and environmental responsibility. Perfect for wire management in various applications, it's a must-have component for your cable and assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0067
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200067
SKU: MOL15020-0067

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: