15020-0902
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 21 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. With a low amperage rating of 0.5 A, this jumper is suitable for delicate electronic applications. Its durable construction ensures reliable operation in a wide temperature range, from -40°C to 105°C. Measuring at 0.076m in length and featuring a pitch of 0.5mm, it offers flexibility in installation. RoHS compliance guarantees its environmental sustainability, while its compatibility with various devices makes it a must-have in your wire management toolkit. Trust in the Premo-Flex FFC Jumper for seamless and efficient connections in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0902 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200902 |
SKU: | MOL15020-0902 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |