15020-0859

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless integration in various applications. Operating efficiently within a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance even in extreme conditions. With a low amperage requirement of 0.5A and a pitch of 0.5mm, it offers precision and stability in signal transmission. Crafted for versatility, it guarantees optimal functionality in wire management and cable assembly, meeting the highest standards of quality and performance. Join the future of connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0859
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200859
SKU: MOL15020-0859

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: