15020-0269

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in various electronic applications. Operating efficiently between -40°C to 105°C, this reliable jumper ensures optimal performance in extreme temperatures. With a low amperage of .5 A and a pitch of .5 mm, it offers precise and stable connections, while its 0.305m length allows for flexible installation. RoHS compliant, it guarantees environmentally-friendly usage. Elevate your wire management with this essential component, a must-have in any setup requiring FFC or FPC cables.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0269
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200269
SKU: MOL15020-0269

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: