15020-1034
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. With a low amperage rating of .5 A, this jumper is suitable for various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. The compact design features a .5 mm pitch and an overall length of 0.076m, making it ideal for tight spaces. Crafted with high-quality materials, this cable ensures durability and long-lasting use. Perfect for wire management, it is a must-have in any electronic setup. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Explore the seamless connectivity and flexibility that the Premo-Flex FFC Jumper brings to your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1034 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201034 |
SKU: | MOL15020-1034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |