15020-0251

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity in confined spaces with the Premo-Flex FFC Jumper. Designed for optimal performance, this ultra-flexible cable features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable operation in a wide range of environments. With a low amperage of .5A and a voltage rating, it's perfect for various electronic applications. RoHS compliant and built for durability, this jumper guarantees both safety and longevity. Upgrade your wire management system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0251
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200251
SKU: MOL15020-0251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: