15020-0948

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 25 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Featuring a slender overall length and a pitch of 0.5mm, this jumper offers precision in every connection. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation in diverse environments. Crafted for durability and compliance with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for wire management and ribbon cable applications, this jumper is a versatile solution for your connectivity needs. Upgrade your setup and experience enhanced performance with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0948
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200948
SKU: MOL15020-0948

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: