15020-0078
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, ensuring durability in various environments. With a pitch of .5mm and an overall length of 0.076m, it offers flexibility in installation, perfect for intricate wiring setups. RoHS compliant and meticulously crafted, it guarantees both quality and sustainability. Elevate your wire management with this essential component, a must-have in any professional or DIY project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0078 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200078 |
SKU: | MOL15020-0078 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |