15020-1183
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 45 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this flexible flat cable features a slim overall length of 0.305m and a convenient .5mm pitch, making it ideal for tight spaces. With a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable power transmission even in extreme conditions. Crafted for durability and efficiency, this jumper cable is a essential component for wire management in various applications. Rest assured, it complies with RoHS standards, upholding our commitment to environmental responsibility. Elevate your connectivity solutions with the superior quality of our FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1183 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201183 |
SKU: | MOL15020-1183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |