15020-0304
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper offers exceptional performance in various environments. Measuring at a convenient overall length of 0.152m and featuring a pitch of .5mm, it is perfect for compact applications. RoHS compliant and meticulously designed, this jumper ensures both quality and environmental responsibility. Trust in the Premo-Flex FFC Jumper for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0304 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200304 |
SKU: | MOL15020-0304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |