15020-0291
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this .5 mm pitch jumper boasts a half-amp amperage capacity and is suitable for a wide range of applications. With a durable construction and a temperature range spanning from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring at 0.305m in overall length, it offers flexibility in installation. Trust in this RoHS-compliant jumper for efficient wire management and seamless data transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0291 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200291 |
SKU: | MOL15020-0291 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |