15020-0855

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. With an amperage of .5A and a voltage rating, this jumper is designed to deliver optimal performance in various applications. Its durable construction ensures longevity, while its flexible design allows for easy installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for use in both indoor and outdoor settings. The .5mm pitch and 0.03m overall length provide flexibility in routing, making it a convenient choice for cable and ribbon connections. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your setup with the Premo-Flex FFC Jumper, the perfect component for efficient wire, cable, and assembly management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0855
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200855
SKU: MOL15020-0855

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: