15020-0229
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in compact electronic devices with the Premo-Flex FFC Jumper. This ultra-thin and flexible cable, part of the 15020 series, features a pitch of 0.5mm, making it ideal for intricate circuitry. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring 0.051m in length, it's perfect for applications where space is at a premium. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your wire management with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0229 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200229 |
SKU: | MOL15020-0229 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |