15020-1166
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. This flexible flat cable is designed for efficient data transmission and power supply, featuring a compact 0.5mm pitch. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring 0.076m in length, this FFC jumper is ideal for space-constrained applications. RoHS compliance guarantees its environmental responsibility, making it a dependable choice for your wire management needs. Elevate your connectivity solutions with this high-quality FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1166 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201166 |
SKU: | MOL15020-1166 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |