15020-0129

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for optimal efficiency, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in even the most demanding environments. With a current rating of .5A and a voltage rating of 50V, it offers robust power delivery capabilities. Its flexible construction, combined with a temperature range of -40°C to 105°C, guarantees durability and versatility. Perfect for wire management in various applications, this FFC jumper is a must-have for any setup requiring dependable and efficient cable connectivity. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for optimal efficiency, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in even the most demanding environments. With a current rating of .5A and a voltage rating of 50V, it offers robust power delivery capabilities. Its flexible construction, combined with a temperature range of -40°C to 105°C, guarantees durability and versatility. Perfect for wire management in various applications, this FFC jumper is a must-have for any setup requiring dependable and efficient cable connectivity. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0129
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200129
SKU: MOL15020-0129

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: