15020-0798
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, this jumper is designed to withstand a wide range of environments. Featuring a pitch of 0.5mm and a current rating of 0.5A, it offers reliable power and signal transmission. Its overall length of 0.152m makes it suitable for various applications. RoHS compliant, this jumper meets environmental standards without compromising on quality. Perfect for wire management and cable assembly projects, it is a essential component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0798 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200798 |
SKU: | MOL15020-0798 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |