15020-0321

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile jumper features a low amperage rating of .5 A, making it suitable for delicate electronic components. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in diverse environments. The .5 mm pitch and 0.102m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, this FFC jumper is a crucial component in maintaining efficient and organized cable connections. Elevate your setup with the superior quality and durability of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0321
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200321
SKU: MOL15020-0321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: