15020-0077
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in confined spaces with our Premo-Flex FFC Jumper. Designed for seamless integration, this ultra-thin cable features a .5mm pitch, making it ideal for intricate electronic assemblies. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. Measuring 0.076m in length, it offers flexibility in routing while maintaining signal integrity. RoHS compliant and crafted for durability, it's the perfect solution for efficient wire management in a variety of applications. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0077 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200077 |
SKU: | MOL15020-0077 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |