15020-0543

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Experience seamless connectivity with the Premo-Flex FFC Jumper, designed for optimal performance in a variety of electronic applications. This ultra-flexible cable boasts a minimal operating temperature of -40°C and a maximum of 105°C, ensuring reliability in both extreme cold and heat. With a slender overall length of 0.127m and a pitch of 0.5mm, it offers precise and efficient connectivity. RoHS-compliant and crafted with quality in mind, this jumper guarantees both safety and sustainability. Perfect for wire management, it's a must-have component for any project requiring FFC or FPC cables. Elevate your setup with the superior functionality of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0543
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200543
SKU: MOL15020-0543

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: