15020-0156
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution in our 15020 series. Featuring a slender overall length of 0.229m and a precise pitch of .5mm, this jumper offers seamless integration in tight spaces. With a low amperage of .5A and a wide voltage range, it ensures reliable performance in various applications. Operating smoothly from -40°C to 105°C, it's suitable for both extreme cold and hot environments. Crafted for durability and flexibility, it's an essential component for efficient wire management in any setup. Rest assured of its quality and compliance with industry standards. Elevate your connectivity game with this essential jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0156 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200156 |
SKU: | MOL15020-0156 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |