15020-0162
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. This high-quality jumper boasts a minimal operating temperature of -40°C and a maximum operating temperature of 105°C, ensuring reliable performance even in extreme conditions. With a pitch of .5mm and an amperage of .5A, it offers efficient power transmission while maintaining a compact overall length of 0.03m. Crafted with precision and durability in mind, this jumper is an essential component for wire management, guaranteeing seamless data and power transfer. Rest assured, it complies with RoHS standards, underscoring our commitment to sustainability. Elevate your connectivity solutions with the reliability and performance of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0162 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200162 |
SKU: | MOL15020-0162 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |