15020-0259

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this ultra-thin cable features a pitch of 0.5mm, making it ideal for compact electronic devices. With a low amperage of 0.5A and a wide temperature range of -40°C to 105°C, it guarantees reliable operation in diverse environments. Measuring 0.152m in length, it offers flexibility for various installations. RoHS compliant and crafted with quality materials, it ensures both efficiency and compliance. Upgrade your wire management with this essential component, perfect for FFC and FPC applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0259
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200259
SKU: MOL15020-0259

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: