15020-1044
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and efficient component designed for seamless wire management in various applications. This high-quality jumper features a low amperage of .5 A and operates smoothly within a wide temperature range, from -40 °C to 105 °C. With a pitch of .5 mm and an overall length of 0.203m, it offers versatility in connectivity. Crafted for optimal performance, this jumper is an essential part of the 15020 series, meeting industry standards for quality and durability. Trust in its RoHS compliance and choose it for your wire, cable, and assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1044 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201044 |
SKU: | MOL15020-1044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |