15020-1035
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. With a slender overall length of 0.076m and a sleek pitch of .5mm, this jumper offers seamless integration in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in extreme conditions. Boasting a low amperage of .5A and compatibility with various voltage requirements, it is perfect for a wide range of applications. Crafted with precision and quality in mind, this FFC jumper is an essential component for efficient wire management. Rest assured, it meets all necessary compliance standards, guaranteeing both safety and durability. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1035 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201035 |
SKU: | MOL15020-1035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |