15020-0237
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution designed for seamless connectivity in a variety of applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in both extreme heat and cold. Boasting a compact overall length of 0.152m and a fine pitch of .5mm, it offers flexibility in tight spaces without compromising on efficiency. RoHS compliant and crafted with high-quality materials, this FFC jumper guarantees both environmental responsibility and durability. Ideal for wire management and cable assembly projects, it is a must-have component for any professional setup. (Note: this description is a general template and may need to be customized further based on specific use cases or target audience)
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0237 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200237 |
SKU: | MOL15020-0237 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |