15020-0231
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance solution crafted for seamless data transmission. Designed for precision, this jumper boasts a pitch of 0.5mm, ensuring reliable connections in even the most compact spaces. With a current rating of 0.5A and a wide temperature range of -40°C to 105°C, it offers exceptional versatility for various applications. Its 0.076m length provides flexibility while maintaining signal integrity. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our FFC jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0231 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200231 |
SKU: | MOL15020-0231 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |