15020-0838
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for optimal performance, this jumper boasts a high amperage of 0.5 A and a wide voltage range, ensuring reliable operation in various applications. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it guarantees long-term functionality even in challenging environments. Its compact overall length of 0.102m and fine .5mm pitch make it ideal for space-constrained setups, while its RoHS compliance underscores our commitment to sustainability. Upgrade your wire management system with this versatile FFC jumper, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0838 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200838 |
SKU: | MOL15020-0838 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |