15020-0314

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. This ultra-flexible cable, with a pitch of 0.5mm, effortlessly bridges connections in tight spaces. Boasting a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable power delivery even in harsh environments. With a compact overall length of 0.305m, it's perfect for space-constrained applications. Crafted to the highest standards, this FFC jumper guarantees optimal signal transmission, making it an essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0314
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200314
SKU: MOL15020-0314

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: