15020-0169

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-quality jumper boasts a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a compact overall length of 0.127m and a pitch of .5mm, it offers flexibility in installation. Crafted for durability and efficiency, this jumper is a vital component in wire management, cable, and ribbon assemblies. Its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the versatility and quality of our FFC jumper to streamline your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0169
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200169
SKU: MOL15020-0169

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: