15020-0063

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your cable management with our Premo-Flex FFC Jumper, part of the 15020 series. This ultra-flexible jumper boasts a sleek profile, perfect for tight spaces. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it's suitable for various applications. Measuring at 0.178m in overall length and featuring a pitch of .5mm, it offers precise connectivity. Rest assured of its quality as it complies with RoHS standards. Upgrade your wire management setup with this reliable FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0063
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200063
SKU: MOL15020-0063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: