15020-0550
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper offers a seamless solution for your wiring needs. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in diverse environments. The 0.203m overall length and 0.5mm pitch provide versatility for various applications. RoHS compliance guarantees environmental responsibility. Trust in the quality and efficiency of our FFC jumper for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0550 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200550 |
SKU: | MOL15020-0550 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |