15020-0263
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. This high-performance cable boasts a sleek design and impeccable functionality, making it the perfect solution for demanding applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance in a wide range of environments. The .5 A amperage and .5 mm pitch provide efficient power and data transfer, while the 0.203m overall length offers flexibility in installation. RoHS compliance guarantees its environmental responsibility, making it a sustainable choice for your connectivity needs. Upgrade to the Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0263 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200263 |
SKU: | MOL15020-0263 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |