Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0248 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Part Aliases: | 0150200248 |
SKU: | MOL15020-0248 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |