15020-0221
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing our Premo-Flex FFC Jumper, a versatile and essential component for efficient wire management. Designed for seamless connectivity in a variety of electronic applications, this jumper boasts a .5mm pitch and can handle a maximum amperage of .5A. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in extreme conditions. Its 0.229m overall length offers flexibility in installation, making it ideal for various setups. Crafted with high-quality materials, this jumper guarantees durability and longevity. Compliant with RoHS standards, it meets environmental regulations, further enhancing its appeal. Perfect for use in cable, ribbon, and FPC assemblies, the Premo-Flex FFC Jumper is a must-have for any wire management project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0221 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200221 |
SKU: | MOL15020-0221 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |