15020-0207
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable and wire management needs. This ultra-flexible jumper boasts a low amperage of 0.5 A, making it perfect for delicate electronic applications. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in various environments. The 0.051m overall length and 0.5mm pitch offer precise connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of this FFC jumper for seamless data and power transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0207 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200207 |
SKU: | MOL15020-0207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |