15020-0772

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless and efficient data transfer. This versatile jumper boasts a low amperage of 0.5 A, making it suitable for a variety of applications. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in diverse environments. The 0.102m overall length and .5 mm pitch provide flexibility in installation, while meeting voltage requirements. RoHS compliant and crafted with quality in mind, this jumper is a must-have for wire management, offering a dependable solution for your cable and assembly needs. Upgrade your setup with this essential component and experience enhanced connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0772
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200772
SKU: MOL15020-0772

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: