15020-0341
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in various electronic applications. This ultra-flexible ribbon cable, part of our 15020 series, boasts a slim overall length of 0.076m and a minimal pitch of 0.5mm, ensuring efficient space utilization. With a low amperage of 0.5A and a wide temperature operating range from -40°C to 105°C, it guarantees reliable performance even in challenging environments. RoHS compliant, this jumper prioritizes environmental responsibility without compromising on quality. Trust in its superior construction for your wire management needs, whether for prototyping, production, or repair tasks. Elevate your connectivity solutions with our premium FFC cable, a versatile essential in the modern tech landscape.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0341 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200341 |
SKU: | MOL15020-0341 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |