15020-0097

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality cable features a slim .5mm pitch, perfect for tight spaces. With a current rating of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Whether for industrial applications or DIY projects, this jumper is a versatile and essential component. Stay ahead in your wiring tasks with this durable and efficient solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0097
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200097
SKU: MOL15020-0097

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: