15020-1057

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 35 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in electronic applications. With a low amperage rating of 0.5 A, this jumper ensures efficient power transmission while operating within a wide temperature range, from -40°C to 105°C. Its ultra-thin design, featuring a pitch of 0.5 mm, allows for flexible routing in tight spaces. Crafted for reliability, this FFC jumper is ideal for use in various wire management and cable assembly tasks. Rest assured of its quality and compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1057
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201057
SKU: MOL15020-1057

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: