15020-0247

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. This high-quality cable boasts a .5mm pitch, ensuring seamless transmission in various electronic applications. With a maximum operating temperature of 105°C and a wide-ranging minimum of -40°C, it guarantees reliability in diverse environmental conditions. Measuring 0.305m in overall length, it offers flexibility in installation while maintaining efficiency. RoHS compliance underscores our commitment to sustainability, making it a responsible choice for your connectivity needs. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0247
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200247
SKU: MOL15020-0247

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: