15020-0746

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for precision and durability, this jumper boasts a pitch of 0.5mm and an overall length of 0.051m, making it ideal for compact and efficient setups. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted with quality materials and compliance with RoHS standards, it guarantees both efficiency and sustainability. Perfect for wire management and cable applications, this jumper is a must-have for any technology enthusiast. Step up your connectivity game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0746
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200746
SKU: MOL15020-0746

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: