15020-0317
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your wire management game with our Premo-Flex FFC Jumper, a versatile solution for seamless connectivity. Engineered with high-performance materials, this jumper boasts a low amperage of .5 A and is designed to withstand extreme temperatures, from a chilly -40 °C to a scorching 105 °C. With a slender overall length of 0.051m and a pitch of .5 mm, it's perfect for tight spaces and intricate setups. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Explore the possibilities of our FFC Jumper and experience efficient, reliable connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0317 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200317 |
SKU: | MOL15020-0317 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |